M83723/76G22199 L/C

Heilind Number:EDA346-037-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and a single row design, these connectors ensure efficient power transmission with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable performance even in demanding environments. With 37 positions and a pitch of .125 inches, they offer ample connectivity options while maintaining optimal signal integrity. The right-angle mount orientation and wide operating temperature range from -40 to 105°C make them versatile for various applications. Upgrade your board-to-board connections with these essential components.