M83723/76G2219Y L/C

Heilind Number:EDA346-037-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2219Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2219Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage capacity, perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 37 positions, they offer ample space for component attachment. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Featuring a right-angle mount orientation, they suit various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Elevate your connectivity game with these essential components.