M83723/76G22326 L/C

Heilind Number:EDA346-037-558-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22326 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22326 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-112

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 37 positions, ensuring efficient data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they guarantee superior performance and longevity. The vibrant green color not only adds a touch of style but also aids in easy identification during installation. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless connections. The right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Perfect for a range of applications, from consumer electronics to industrial machinery, these connectors are a vital component for any project requiring secure and robust board-to-board connections. Elevate your design with our high-quality Card Edge Connectors.