M83723/76G22327 L/C

Heilind Number:EDA346-037-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row, accommodating 37 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robust performance even in challenging environments, with a wide operating temperature range of -40 to 105°C. The housing, in a vibrant green hue, not only adds a pop of color but also ensures quick and easy identification. Engineered for efficiency, the connectors boast a right-angle mount orientation, perfect for space-saving installations. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Trust in our connectors to streamline your board-to-board connections with precision and durability. Elevate your electronics with seamless integration and unrivaled performance.