M83723/76G22329 L/C

Heilind Number:EDA346-037-558-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-603

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on printed circuit boards, they feature a vibrant green color and a single row layout. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The 37 copper alloy positions, spaced at a pitch of .125 inches, offer ample room for secure connections. Their right angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your PCB setups with these top-of-the-line connectors.