M83723/76G2232N L/C

Heilind Number:EDA346-037-558-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-604

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek green color and a durable UL 94V-0 Thermoplastic Polyester housing. With an amperage of 3 A and copper alloy contact material, they ensure reliable power transmission. Offering 37 positions in a single row, they are perfect for various applications. The right-angle mount orientation and compact .125-inch pitch allow for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your connectivity needs. Explore our wide range of PCB connectors for seamless board-to-board connections.