M83723/76G2232Y L/C

Heilind Number:EDA346-037-558-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-607

Detailed Description

Enhance connectivity within your devices with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a single row configuration and 37 positions, they ensure optimal signal transmission. The contact material, Copper Alloy, guarantees reliable conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for various electronic applications. Their right-angle mount orientation offers flexibility in installation. Trust in their quality for seamless board-to-board connections. Welcome to a new level of connectivity excellence.