M83723/76G22558 L/C

Heilind Number:EDA346-037-558-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 37 positions, they offer ample connectivity options for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly even in extreme conditions, these connectors have an impressive amperage rating of 3 A and an operating temperature range of -40 to 105 °C. Their right-angle mount orientation and precise pitch of .125 in make them ideal for board-to-board connections. Elevate the performance of your electronic assemblies with these reliable Card Edge Connectors.