M83723/76G22559 L/C

Heilind Number:EDA346-037-558-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-558-678

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a robust amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Boasting a single row configuration with 37 positions and a .125-inch pitch, they offer precise and efficient connections. The copper alloy contact material ensures optimal conductivity, while the .2-inch row spacing allows for neat and organized PCB layouts. With a right-angle mount orientation, they facilitate space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their quality and performance to elevate your electronic designs.