M83723/76G2255N L/C

Heilind Number:EDA346-037-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2255N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2255N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and offer a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 37 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for compact setups, these connectors boast a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various applications. Explore our range of PCB connectors to streamline your connectivity solutions.