M83723/76G2255Y L/C

Heilind Number:EDA346-037-559-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-102

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and a single row layout, they offer reliable power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure safety and longevity in operation. With 37 positions and a pitch of .125 inches, they provide ample room for your connections, while the Copper Alloy contact material guarantees optimal conductivity. Their right-angle mount orientation and compact design make them ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various industrial applications. Upgrade your connectivity solutions with these essential components.