M83723/76G24197 L/C

Heilind Number:EDA346-037-559-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors ensure seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row layout with 37 positions, they offer ample connectivity options. The copper alloy contact material and .125-inch pitch ensure reliable signal transfer, while the .2-inch row spacing allows for efficient PCB arrangement. With a right-angle mount orientation, they are versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have in your electronics toolkit. Explore our wide range of connectors for all your PCB needs.