M83723/76G24436 L/C

Heilind Number:EDA346-037-559-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-602

Detailed Description

Enhance your PCB connectivity with these sleek Card Edge Connectors. Designed for seamless integration, they offer a high amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With a single row layout and 37 positions, these connectors provide ample space for your board-to-board connections. The copper alloy contacts, along with a pitch of .125 in and row spacing of .2 in, ensure optimal signal transmission. Suitable for a range of applications, they operate flawlessly in temperatures ranging from -40 to 105 °C. The right-angle mount orientation adds versatility to your setup, making them a must-have in your connector collection.