M83723/76G2443Y L/C

Heilind Number:EDA346-037-559-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row with 37 positions, facilitating seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliability in any operating environment. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Their right-angle mount orientation further enhances flexibility in PCB assembly. Trust in our high-quality connectors to streamline your board-to-board connections with ease.