M83723/76G24576 L/C

Heilind Number:EDA346-037-559-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G24576 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G24576 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-658

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 37 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting reliability. The vibrant Green color adds a sleek touch to your setup, while the Right Angle mount orientation offers flexibility in installation. With a low 3A amperage and a wide operating temperature range of -40 to 105°C, these connectors are suitable for various industrial applications. Upgrade your connectivity game with these essential components.