M83723/76G24577 L/C

Heilind Number:EDA346-037-559-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-037-559-678

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration into your electronic assembly. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable power and signal transmission. With a 3A amperage rating and Copper Alloy contact material, they guarantee optimal conductivity. The single-row design with 37 positions, spaced at .125 inches pitch and .2 inches row spacing, offers versatile connectivity options. Perfect for right-angle mounting, these connectors operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your PCB connections with these essential components.