M83723/76G24578 L/C

Heilind Number:EDA346-038-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76G24578 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76G24578 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-500-101

Detailed Description

Enhance your circuit board connections with our Card Edge Connectors, designed for high-performance applications. Featuring a vibrant Green hue, these connectors boast a sleek appearance while delivering reliable functionality. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The single-row design with 38 positions offers ample connectivity options, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. The right-angle mount orientation accommodates various PCB configurations, making installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your PCB setup with these high-quality connectors, a must-have in any professional or hobbyist kit.