346-038-500-208

Heilind Number:EDA346-038-500-208
Manufacturer:EDAC
Manufacturer Number:346-038-500-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-500-208

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating and Copper Alloy contact material, they provide efficient power transmission. Boasting a double-row configuration with 38 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.