346-038-500-812

Heilind Number:EDA346-038-500-812
Manufacturer:EDAC
Manufacturer Number:346-038-500-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-500-812

Detailed Description

Enhance your connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high performance, these connectors feature a 3 A amperage capacity, perfect for powering your devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable and efficient connections. With two rows and 38 positions, these connectors offer ample space for your PCB needs. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for various environments. Upgrade your PCB setups with these essential connectors.