M83723/76R10066 L/C

Heilind Number:EDA346-038-520-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R10066 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R10066 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-101

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors boast a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability in various environments. With a single row layout and 38 positions, they offer ample space for efficient signal transmission. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .125-inch pitch and .2-inch row spacing enable precise alignment on the board. Whether for commercial or industrial applications, these connectors are built to perform, with a 3A amperage rating and an operating temperature range of -40 to 105°C. Trust in our reliable Card Edge Connectors for seamless board-to-board connections.