M83723/76R10068 L/C

Heilind Number:EDA346-038-520-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-103

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for optimal performance in electronic systems. Featuring a vibrant green color, these connectors are not only functional but also visually appealing. With an amperage of 3A and housing material made of UL 94V-0 Thermoplastic Polyester, they ensure reliable power transmission while meeting safety standards. The single-row design with Copper Alloy contact material offers efficient signal transfer, with a pitch of .125 inches and row spacing of .2 inches for seamless integration on PCBs. With 38 positions available, these connectors enable versatile connection options. Built for durability, they can withstand operating temperatures ranging from -40 to 105°C, making them suitable for a wide range of applications. Trust in our high-quality connectors for dependable performance in your electronic projects.