M83723/76R10069 L/C

Heilind Number:EDA346-038-520-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a single row layout with 38 positions, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission with a 3A amperage rating. The vibrant green color not only adds a visual pop but also signifies their compliance with industry standards. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer optimal spatial efficiency. Their straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic assemblies with these essential components, a must-have for any discerning engineer or manufacturer.