M83723/76R1006Y L/C

Heilind Number:EDA346-038-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-108

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a vibrant green color and durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any setting. With a single row layout and 38 positions, they offer seamless integration for your circuit board needs. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing secure and stable connections. The .125-inch pitch and .2-inch row spacing provide versatile mounting options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity with our Card Edge Connectors.