346-038-520-202

Heilind Number:EDA346-038-520-202
Manufacturer:EDAC
Manufacturer Number:346-038-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a 3 A amperage rating and copper alloy contacts, they offer optimal conductivity. The dual-row design with 38 positions and a .125-inch pitch allows for versatile connections, while the .2-inch row spacing ensures efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of electronic devices. Trust in our quality connectors to elevate your PCB assembly process.