M83723/76R1020Y L/C

Heilind Number:EDA346-038-520-204
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1020Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1020Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-204

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connectors, designed for seamless integration in electronic applications. Featuring a vibrant green color, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in diverse environments. With a current rating of 3 A, they offer efficient power transmission while the Copper Alloy contact material guarantees optimal conductivity. The dual-row design with 38 positions and a pitch of .125 inches allows for versatile PCB connections. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are suitable for use in various industrial settings. Choose our Card Edge Connectors for high-quality and secure board-to-board connections.