M83723/76R12036 L/C

Heilind Number:EDA346-038-520-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-207

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage rating and are crafted from durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a .125-inch pitch and .2-inch row spacing, they offer reliable and efficient data transmission. With a total of 38 positions, these connectors ensure seamless integration in your electronic setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for a wide range of applications, these connectors are a must-have for any professional or hobbyist working with PCBs. Upgrade your connectivity solutions with ease, reliability, and style.