M83723/76R12037 L/C

Heilind Number:EDA346-038-520-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-208

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed with durability in mind, they feature a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 38 positions spread across 2 rows and a pitch of .125 inches, they offer ample space for intricate PCB layouts. The vibrant green color adds a touch of style to your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and precise row spacing of .2 inches make them easy to install and secure. Upgrade your setup with these essential components for seamless board-to-board connections.