M83723/76R12039 L/C

Heilind Number:EDA346-038-520-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R12039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R12039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-258

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for efficiency, they boast a 3A amperage capacity and feature durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and spaced .2 inches apart, these connectors offer seamless integration. The straight mount orientation and 38 positions ensure a secure fit for your electronic components. Operating smoothly in temperatures ranging from -40 to 105°C, they guarantee reliable performance in various environments. Elevate your connectivity solutions with these high-quality connectors, perfect for any project in need of precision and durability.