M83723/76R1203Y L/C

Heilind Number:EDA346-038-520-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1203Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1203Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-603

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in striking Green. Designed for optimal performance, these connectors feature a single row layout with 38 positions, ensuring seamless connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise mating is effortless. Their straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures versatility. Perfect for a wide range of applications, these connectors are a must-have for any electronics project.