M83723/76R12127 L/C

Heilind Number:EDA346-038-520-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-607

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant Green hue, these connectors boast a contact material of Copper Alloy, ensuring reliable and efficient performance. With a single row configuration and a total of 38 positions, they offer ample connectivity options. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and precise pitch of .125 in make for easy installation, while the row spacing of .2 in allows for efficient PCB layout. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.