M83723/76R12129 L/C

Heilind Number:EDA346-038-520-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with an amperage rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees superior safety and longevity. Featuring a single row configuration with 38 positions, they offer ample connectivity options for your circuitry. Crafted with precision, the contact material is made of Copper Alloy, ensuring optimal signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors deliver precise alignment on your PCB. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic assemblies with these green-colored Card Edge Connectors, a must-have in any professional setup.