M83723/76R1212N L/C

Heilind Number:EDA346-038-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-658

Detailed Description

Upgrade your board-to-board connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 38 positions, ideal for compact circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in various environments, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and commercial applications. Available in a vibrant green color, they not only stand out visually but also adhere to industry standards for easy identification. Trust in our connectors for secure and stable board connections, essential for seamless functionality in your electronic setups.