M83723/76R1212Y L/C

Heilind Number:EDA346-038-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-678

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable, thanks to their UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 38 positions, they offer ample connectivity options for seamless integration. The contact material, made of Copper Alloy, ensures reliable and efficient performance. Designed for precision, these connectors have a pitch of .125 inches and a row spacing of .2 inches, making them ideal for various PCB applications. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees optimal functionality even in harsh environments. Explore our range of connectors and elevate your electronic projects effortlessly.