M83723/76R14046 L/C

Heilind Number:EDA346-038-520-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14046 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14046 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-802

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a two-row configuration and 38 positions, they offer ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose these connectors for robust and efficient electronic assembly solutions.