M83723/76R14049 L/C

Heilind Number:EDA346-038-520-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14049 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14049 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-807

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Featuring a vibrant green design, these connectors offer reliable performance with a current rating of 3 A. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of contacts made from Copper Alloy, they ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing accommodate 38 positions for seamless integration. Designed for straight mounting orientation, these connectors can withstand a wide operating temperature range from -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your board-to-board connections with these high-quality components.