M83723/76R1404N L/C

Heilind Number:EDA346-038-520-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1404N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1404N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-808

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green color and boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 38 positions, they offer ample room for complex connections. The copper alloy contact material and .125 inch pitch deliver optimal conductivity, while the .2 inch row spacing allows for efficient signal transmission. Perfect for straight mount orientation, these connectors thrive in diverse environments with an operating temperature range of -40 to 105°C. Elevate your PCB assembly experience with these high-performance components.