M83723/76R14076 L/C

Heilind Number:EDA346-038-520-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in striking green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and a total of 38 positions spaced at a pitch of .125 inches, they offer seamless integration for your board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications, guaranteeing a secure and efficient link between your PCBs. Trust in our high-quality connectors to meet your connectivity needs with precision and durability.