M83723/76R14077 L/C

Heilind Number:EDA346-038-520-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-520-878

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a 3A amperage capacity, these connectors are suitable for a wide range of applications. The Copper Alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide efficient PCB-to-PCB connections. Boasting 38 positions across 2 rows, they offer ample connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Perfect for various electronic projects, these connectors are a must-have in your toolkit.