346-038-521-101

Heilind Number:EDA346-038-521-101
Manufacturer:EDAC
Manufacturer Number:346-038-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-101

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and a single row configuration, perfect for streamlined installations. With a robust amperage rating of 3 A and UL 94V-0 Thermoplastic Polyester housing material, these connectors ensure safe and reliable power transmission. Crafted from durable Copper Alloy, they offer exceptional conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Featuring 38 positions, these connectors accommodate various connections with ease. Whether straight or right-angle, their versatile mount orientation suits any application. Operating flawlessly in temperatures ranging from -40 to 105 °C, they guarantee performance in any environment. Upgrade your PCB setup with these essential components.