M83723/76R14079 L/C

Heilind Number:EDA346-038-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14079 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14079 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-102

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for efficiency and durability, these connectors feature a vibrant green color and a 3 A amperage capacity, making them perfect for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee superior performance and reliability. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuit board setup. The 38 positions provide ample connectivity options, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both standard and challenging environments. Upgrade your connectivity solutions with these essential components.