M83723/76R1407N L/C

Heilind Number:EDA346-038-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-103

Detailed Description

Enhance connectivity within your devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row with 38 positions, ensuring efficient data transfer. The vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. With a contact material of Copper Alloy, you can rely on optimal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Their straight mount orientation and a pitch of .125 inches facilitate easy installation. Upgrade your electronic systems with these high-performance Card Edge Connectors, essential components for seamless interconnection. Elevate your connectivity solutions with our top-of-the-line connectors.