M83723/76R1407Y L/C

Heilind Number:EDA346-038-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for superior performance, these connectors feature a single row with 38 positions, ensuring seamless integration into your circuitry. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable power transmission even in challenging environments. Crafted with precision, the copper alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.