M83723/76R14126 L/C

Heilind Number:EDA346-038-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout featuring 38 positions and a pitch of .125 inches, they ensure precise and reliable connections. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Their straight mount orientation and .2-inch row spacing offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are essential for mission-critical applications in various industries. Upgrade your connectivity solution today with these top-of-the-line Card Edge Connectors.