M83723/76R14127 L/C

Heilind Number:EDA346-038-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green hue, these connectors boast a single row configuration with 38 positions, ensuring optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, they guarantee reliable power transmission, with an amperage rating of 3A. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the Straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a must-have in your inventory for efficient board-to-board connections. Elevate your assembly process with these essential components.