M83723/76R14128 L/C

Heilind Number:EDA346-038-521-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-112

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for efficient power transmission, these connectors are essential for seamless device performance. Featuring a vibrant green hue, they not only stand out visually but also offer a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With a single row layout and 38 positions, these connectors provide ample connectivity options. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, these connectors guarantee optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your board-to-board connections with these essential components.