M83723/76R14129 L/C

Heilind Number:EDA346-038-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety and durability. With a single row layout and 38 positions, they offer ample connectivity options for your applications. The contact material, Copper Alloy, ensures reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments and industries. With a pitch of .125 in and row spacing of .2 in, they provide precise and secure connections. Whether for commercial or industrial use, these Card Edge Connectors guarantee high performance and longevity, making them a valuable asset for your projects.