M83723/76R1412N L/C

Heilind Number:EDA346-038-521-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1412N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1412N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-201

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in electronic assemblies, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 3 A. With a dual-row design and a total of 38 positions, they offer ample room for complex PCB layouts. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications in the electronics industry. Trust in their quality and performance to streamline your board-to-board connections effectively.