M83723/76R1412Y L/C

Heilind Number:EDA346-038-521-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R1412Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R1412Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-202

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Featuring a vibrant green hue, they offer a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With two rows and 38 positions, these connectors provide ample space for secure PCB connections. The Copper Alloy contact material guarantees high conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting, they withstand temperatures ranging from -40 to 105 °C, making them ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-performance connectors.