M83723/76R14156 L/C

Heilind Number:EDA346-038-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14156 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14156 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a sleek green hue, these connectors not only provide a reliable link between circuit boards but also offer a visually appealing touch. With an amperage rating of 3A, they ensure efficient power transmission while the housing crafted from UL 94V-0 Thermoplastic Polyester guarantees optimal safety. The two-row design with 38 positions allows for versatile connections, while the copper alloy contacts and a pitch of .125 inches ensure stable signal transfer. With a compact row spacing of .2 inches and a straight mount orientation, these connectors are easy to install and perfectly suited for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse industrial environments. Upgrade your connectivity solutions with these Card Edge Connectors, a must-have in any electronic engineer's toolkit.