M83723/76R14159 L/C

Heilind Number:EDA346-038-521-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/76R14159 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/76R14159 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-038-521-208

Detailed Description

Revitalize your electronic connections with these high-performance Card Edge Connectors. Designed for efficiency and reliability, they feature a vibrant green hue and are crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a current rating of 3 A, these connectors are perfect for power and signal transmission. Their dual-row design, with a total of 38 positions, ensures seamless connectivity on your PCB. The Copper Alloy contacts offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of applications. Trust in their straight mount orientation for a secure fit every time. Elevate your projects with the ultimate in quality and performance.